
VLMP23L2M2-GS08 | |
|---|---|
DigiKey Part Number | VLMP23L2M2-GS08TR-ND - Tape & Reel (TR) VLMP23L2M2-GS08CT-ND - Cut Tape (CT) VLMP23L2M2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMP23L2M2-GS08 |
Description | LED GREEN CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.48800 | $24.88 |
| 100 | $1.77860 | $177.86 |
| 500 | $1.45710 | $728.55 |
| 1,000 | $1.35129 | $1,351.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21505 | $3,645.15 |
| 6,000 | $1.14556 | $6,873.36 |
| 9,000 | $1.10991 | $9,989.19 |
| 15,000 | $1.06966 | $16,044.90 |
| 21,000 | $1.04571 | $21,959.91 |
| 30,000 | $1.02234 | $30,670.20 |
| 75,000 | $0.97078 | $72,808.50 |

