VLMTG2332ABCA-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMB2332T1U2-08

DigiKey Part Number
751-VLMB2332T1U2-08TR-ND - Tape & Reel (TR)
751-VLMB2332T1U2-08CT-ND - Cut Tape (CT)
751-VLMB2332T1U2-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMB2332T1U2-08
Description
ULTRABRIGHT MINI SMD LED BLUE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 2.9V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.75000$3.75
10$2.65200$26.52
25$2.36600$59.15
100$2.05190$205.19
250$1.90256$475.64
500$1.81250$906.25
1,000$1.73833$1,738.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.64668$4,940.04
6,000$1.60184$9,611.04
9,000$1.57939$14,214.51
15,000$1.55451$23,317.65
21,000$1.53997$32,339.37
30,000$1.52599$45,779.70
Manufacturers Standard Package