

VLDS1235G | |
|---|---|
DigiKey Part Number | VLDS1235GTR-ND - Tape & Reel (TR) VLDS1235GCT-ND - Cut Tape (CT) VLDS1235GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDS1235G |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VLDS1235G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 11° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.97mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.02700 | $30.27 |
| 100 | $2.17910 | $217.91 |
| 500 | $1.79716 | $898.58 |
| 1,000 | $1.67160 | $1,671.60 |
| 2,000 | $1.56472 | $3,129.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.42751 | $8,565.06 |
| 12,000 | $1.35767 | $16,292.04 |
| 18,000 | $1.32189 | $23,794.02 |
| 30,000 | $1.28150 | $38,445.00 |
| 42,000 | $1.25750 | $52,815.00 |
| 60,000 | $1.23410 | $74,046.00 |



