
VLDB1232R-08 | |
|---|---|
DigiKey Part Number | 751-VLDB1232R-08TR-ND - Tape & Reel (TR) 751-VLDB1232R-08CT-ND - Cut Tape (CT) 751-VLDB1232R-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDB1232R-08 |
Description | LED BLUE 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.97mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.56500 | $35.65 |
| 100 | $2.58460 | $258.46 |
| 500 | $2.14308 | $1,071.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.92367 | $2,885.51 |
| 3,000 | $1.81173 | $5,435.19 |
| 4,500 | $1.75430 | $7,894.35 |
| 7,500 | $1.68942 | $12,670.65 |
| 10,500 | $1.65081 | $17,333.51 |
| 15,000 | $1.61316 | $24,197.40 |
| 37,500 | $1.53003 | $57,376.12 |


