
VEMT3705-GS18 | |
---|---|
DigiKey Part Number | 751-VEMT3705-GS18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEMT3705-GS18 |
Description | PHOTO TRANS. SMD PLCC2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 950nm Top View 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 pA | |
Wavelength | 950nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $2.04572 | $16,365.76 |
16,000 | $1.95846 | $31,335.36 |
24,000 | $1.91378 | $45,930.72 |
40,000 | $1.86338 | $74,535.20 |