
VEMT3705-GS08 | |
---|---|
DigiKey Part Number | 751-VEMT3705-GS08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEMT3705-GS08 |
Description | SENSOR PHOTO 830NM TOP VIEW PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 950nm Top View 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 pA | |
Wavelength | 950nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $2.05460 | $15,409.50 |
15,000 | $1.96599 | $29,489.85 |
22,500 | $1.92060 | $43,213.50 |
37,500 | $1.86941 | $70,102.88 |