
VEML6046X00 | |
---|---|
DigiKey Part Number | 751-VEML6046X00TR-ND - Tape & Reel (TR) 751-VEML6046X00CT-ND - Cut Tape (CT) 751-VEML6046X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML6046X00 |
Description | SENSOR OPT HIGH ACC RGBIR I2C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Color I2C |
Datasheet | Datasheet |
EDA/CAD Models | VEML6046X00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Color | |
Wavelength | - | |
Proximity Detection | - | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.18000 | $19.18 |
5 | $17.09000 | $85.45 |
10 | $16.29100 | $162.91 |
25 | $15.35440 | $383.86 |
50 | $14.71220 | $735.61 |
100 | $14.12530 | $1,412.53 |
500 | $12.94300 | $6,471.50 |
1,000 | $12.50309 | $12,503.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.87930 | $35,637.90 |
6,000 | $11.52738 | $69,164.28 |