VCNL4100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Semiconductor Opto Division
In Stock: 17,248
Unit Price: $20.40000
Datasheet
Optical Sensor Ambient 550nm I2C 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCNL4100

DigiKey Part Number
VCNL4100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCNL4100
Description
SENSOR OPT 550NM AMBIENT 10 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VCNL4100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
550nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes