
VCNL40353X01-GS08 | |
|---|---|
DigiKey Part Number | 751-VCNL40353X01-GS08TR-ND - Tape & Reel (TR) 751-VCNL40353X01-GS08CT-ND - Cut Tape (CT) 751-VCNL40353X01-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL40353X01-GS08 |
Description | SENSOR OPT 550NM850NMAMB 8 VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0" ~ 19.685" (0mm ~ 500mm) 8-VQFN Exposed Pad Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | IR, Ambient Light | |
Sensing Distance | 0" ~ 19.685" (0mm ~ 500mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-VQFN Exposed Pad Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 5 | $14.50600 | $72.53 |
| 10 | $13.82000 | $138.20 |
| 25 | $13.01120 | $325.28 |
| 50 | $12.45800 | $622.90 |
| 100 | $11.95140 | $1,195.14 |
| 500 | $10.93190 | $5,465.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $10.25537 | $18,459.67 |
| 3,600 | $9.93202 | $35,755.27 |
| 5,400 | $9.75541 | $52,679.21 |

