VCNL4020X01-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCNL4020X01-GS18

DigiKey Part Number
VCNL4020X01-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCNL4020X01-GS18
Description
SENSOR OPT 540NM AMBIENT 10 VDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 540nm I2C 10-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Ambient
Wavelength
540nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
10-VDFN
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 28/11/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,000$12.06251$156,812.63
Manufacturers Standard Package