
TSOP93256 | |
|---|---|
DigiKey Part Number  | TSOP93256-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TSOP93256  | 
Description  | SENSOR REMOTE REC 56.0KHZ 30M  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Remote Receiver Sensor 56.0kHz 30m Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Semiconductor Opto Division  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Sensing Distance  | 30m  | |
B.P.F. Center Frequency  | 56.0kHz  | |
Voltage - Supply  | 2 V ~ 3.6 V  | |
Current - Supply  | 370 µA  | |
Orientation  | Side View  | |
Mounting Type  | Through Hole  | |
Operating Temperature  | -25°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,800 | $4.46696 | $8,040.53 | 

