
TSOP85238TR | |
---|---|
DigiKey Part Number | TSOP85238TRCT-ND - Cut Tape (CT) TSOP85238TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP85238TR |
Description | IC IR RCVR MOD 38KHZ 2DOME SMD |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 35m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensing Distance | 35m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 1.6 mA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Base Product Number |