
TSOP77438TR | |
---|---|
DigiKey Part Number | TSOP77438TR-ND - Tape & Reel (TR) TSOP77438CT-ND - Cut Tape (CT) TSOP77438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP77438TR |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
5 | $9.68800 | $48.44 |
10 | $9.21300 | $92.13 |
25 | $8.64800 | $216.20 |
50 | $8.26200 | $413.10 |
100 | $7.90880 | $790.88 |
500 | $7.19892 | $3,599.46 |
1,000 | $6.93493 | $6,934.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $6.64670 | $15,287.41 |
4,600 | $6.42870 | $29,572.02 |
6,900 | $6.30964 | $43,536.52 |
11,500 | $6.16797 | $70,931.65 |