Remote Receiver Sensor, 56.0kHz 45m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP4856

DigiKey Part Number
TSOP4856-ND
Manufacturer
Manufacturer Product Number
TSOP4856
Description
SENSOR REMOTE REC 56.0KHZ 45M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
56.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,875
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.26000$7.26
5$6.39600$31.98
10$6.07000$60.70
25$5.68160$142.04
90$5.20967$468.87
180$4.98394$897.11
540$4.66561$2,519.43
1,080$4.48619$4,845.09
5,040$4.13936$20,862.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.