
TSOP4436 | |
---|---|
DigiKey Part Number | TSOP4436-ND |
Manufacturer | |
Manufacturer Product Number | TSOP4436 |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.56900 | $65.69 |
25 | $6.19120 | $154.78 |
100 | $5.67380 | $567.38 |
250 | $5.36244 | $1,340.61 |
500 | $5.14238 | $2,571.19 |
2,160 | $4.71794 | $10,190.75 |
6,480 | $4.43215 | $28,720.33 |
10,800 | $4.30814 | $46,527.91 |