
TSOP4130 | |
---|---|
DigiKey Part Number | TSOP4130-ND |
Manufacturer | |
Manufacturer Product Number | TSOP4130 |
Description | SENSOR REMOTE REC 30.0KHZ 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 30.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,160 | $4.32738 | $9,347.14 |