
TSOP18440 | |
---|---|
DigiKey Part Number | TSOP18440-ND |
Manufacturer | |
Manufacturer Product Number | TSOP18440 |
Description | SENSOR REMOTE REC 40.0KHZ 24M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 24m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP18440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
5 | $5.91200 | $29.56 |
10 | $5.60000 | $56.00 |
25 | $5.24200 | $131.05 |
50 | $4.99400 | $249.70 |
100 | $4.76890 | $476.89 |
500 | $4.31488 | $2,157.44 |
1,500 | $4.05437 | $6,081.55 |
6,000 | $3.77296 | $22,637.76 |