
TSOP14256 | |
---|---|
DigiKey Part Number | TSOP14256-ND |
Manufacturer | |
Manufacturer Product Number | TSOP14256 |
Description | SENSOR REMOTE REC 56.0KHZ 30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.27000 | $7.27 |
5 | $6.40400 | $32.02 |
10 | $6.07800 | $60.78 |
25 | $5.68880 | $142.22 |
50 | $5.42260 | $271.13 |
100 | $5.18080 | $518.08 |
500 | $4.69244 | $2,346.22 |
2,160 | $4.32738 | $9,347.14 |
6,480 | $4.09412 | $26,529.90 |