
TSDP34156 | |
|---|---|
DigiKey Part Number | TSDP34156-ND |
Manufacturer | |
Manufacturer Product Number | TSDP34156 |
Description | SENSOR REMOTE REC 57.6KHZ 35M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 57.6kHz 35m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 35m | |
B.P.F. Center Frequency | 57.6kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 5 | $7.78400 | $38.92 |
| 10 | $7.39200 | $73.92 |
| 25 | $6.92480 | $173.12 |
| 90 | $6.36000 | $572.40 |
| 180 | $6.09167 | $1,096.50 |
| 540 | $5.71141 | $3,084.16 |
| 1,080 | $5.49724 | $5,937.02 |
| 5,040 | $5.08310 | $25,618.82 |

