TLLR5401 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: $0.69345
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.71747
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.43891
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.58868
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000

Similar


SunLED
In Stock: 53,553
Unit Price: $1.71000
Datasheet
Red 619nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLLR5401

DigiKey Part Number
TLLR5401-ND
Manufacturer
Manufacturer Product Number
TLLR5401
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 619nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLLR5401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.80mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.24400$22.44
100$1.59910$159.91
500$1.30584$652.92
1,000$1.20917$1,209.17
4,000$1.05702$4,228.08
8,000$0.99766$7,981.28
12,000$0.96722$11,606.64
28,000$0.91240$25,547.20
Manufacturers Standard Package