
TLHY4200 | |
|---|---|
DigiKey Part Number | TLHY4200CT-ND - Cut Tape (CT) TLHY4200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLHY4200 |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHY4200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 44° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.36600 | $23.66 |
| 100 | $1.68880 | $168.88 |
| 500 | $1.38172 | $690.86 |
| 1,000 | $1.28048 | $1,280.48 |
| 2,000 | $1.19433 | $2,388.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.09996 | $5,499.80 |
| 10,000 | $1.04102 | $10,410.20 |
| 15,000 | $1.01080 | $15,162.00 |
| 25,000 | $0.97668 | $24,417.00 |
| 35,000 | $0.95639 | $33,473.65 |
| 50,000 | $0.93661 | $46,830.50 |

