Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLHG6401 | |
|---|---|
DigiKey Part Number | 751-TLHG6401-ND |
Manufacturer | |
Manufacturer Product Number | TLHG6401 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHG6401 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.10mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLHG6420 | Vishay Semiconductor Opto Division | 7,459 | 751-TLHG6420-ND | $3.45000 | MFR Recommended |
| 151051VS04000 | Würth Elektronik | 8,963 | 732-5017-ND | $2.14000 | Similar |
| 336SYGSYGD/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-336SYGSYGD/S530-E2-ND | $1.35348 | Similar |
| 4300H5LC | Visual Communications Company - VCC | 891 | 4300H5LC-ND | $8.63000 | Similar |
| HLMP-C515 | Broadcom Limited | 19,689 | 516-1354-ND | $5.34000 | Similar |










