Green LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093LGD-TR

DigiKey Part Number
67-SSL-LX5093LGD-TR-ND - Tape & Reel (TR)
67-SSL-LX5093LGD-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSL-LX5093LGD-TR
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
565nm
Configuration
Independent
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
5.00mm Dia
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.73800$27.38
100$1.95590$195.59
500$1.60550$802.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.48990$1,489.90
2,000$1.39166$2,783.32
3,000$1.34115$4,023.45
5,000$1.28407$6,420.35
7,000$1.25007$8,750.49
10,000$1.21689$12,168.90
Manufacturers Standard Package