Similar
Similar
Similar
Similar
Similar

TLHG5405 | |
|---|---|
DigiKey Part Number | TLHG5405-ND |
Manufacturer | |
Manufacturer Product Number | TLHG5405 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
EDA/CAD Models | TLHG5405 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 12.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151051VS04000 | Würth Elektronik | 8,853 | 732-5017-ND | $2.14000 | Similar |
| 336SYGSYGD/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-336SYGSYGD/S530-E2-ND | $1.35348 | Similar |
| 4300H5LC | Visual Communications Company - VCC | 891 | 4300H5LC-ND | $8.63000 | Similar |
| LTL-4233-012 | LITEON | 0 | 160-LTL-4233-012TR-ND | $0.34014 | Similar |
| MV64531 | Everlight Electronics Co Ltd | 4,505 | 1080-1129-ND | $2.55000 | Similar |








