
TLHG5400 | |
---|---|
DigiKey Part Number | TLHG5400-ND |
Manufacturer | |
Manufacturer Product Number | TLHG5400 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
EDA/CAD Models | TLHG5400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |