TLHG5100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 755
Unit Price: $7.55000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: $0.00000

Similar


Bivar Inc.
In Stock: 0
Unit Price: $1.57240
Datasheet

Similar


Rohm Semiconductor
In Stock: 945
Unit Price: $4.35000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
T-1 3^4 Colorless Round Domed-Top LED Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHG5100

DigiKey Part Number
751-1105-ND
Manufacturer
Manufacturer Product Number
TLHG5100
Description
LED GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.4V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.80mm Dia
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
20mA
Viewing Angle
18°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes