
TLHE5800 | |
---|---|
DigiKey Part Number | 751-1096-ND |
Manufacturer | |
Manufacturer Product Number | TLHE5800 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHE5800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.28300 | $22.83 |
100 | $1.62740 | $162.74 |
500 | $1.32952 | $664.76 |
1,000 | $1.23132 | $1,231.32 |
4,000 | $1.07675 | $4,307.00 |
8,000 | $1.01645 | $8,131.60 |
12,000 | $0.98552 | $11,826.24 |
28,000 | $0.92981 | $26,034.68 |