TLHB5400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 87
Unit Price: $9.80000
Datasheet
T-1-Diffused-Blue-Round-Domed-Top-LED-Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHB5400

DigiKey Part Number
TLHB5400-ND
Manufacturer
Manufacturer Product Number
TLHB5400
Description
LED BLUE DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.9V Radial
EDA/CAD Models
TLHB5400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.9V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes