
TDSR0750-HI | |
|---|---|
DigiKey Part Number | TDSR0750-HI-ND |
Manufacturer | |
Manufacturer Product Number | TDSR0750-HI |
Description | DISPLAY LED 7-SEG 0.28" SGL RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 1mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 185mW | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 50 | $10.12140 | $506.07 |
| 100 | $9.40510 | $940.51 |
| 500 | $8.12798 | $4,063.99 |
| 1,000 | $7.71141 | $7,711.41 |
| 2,000 | $7.35860 | $14,717.20 |
| 5,000 | $6.97392 | $34,869.60 |
| 10,000 | $6.73459 | $67,345.90 |



