
TCMT1105 | |
|---|---|
DigiKey Part Number | TCMT1105TR-ND - Tape & Reel (TR) TCMT1105CT-ND - Cut Tape (CT) TCMT1105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1105 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 9.5µs, 8.5µs | |
Rise / Fall Time (Typ) | 5.5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.39400 | $33.94 |
| 100 | $2.45330 | $245.33 |
| 500 | $2.03066 | $1,015.33 |
| 1,000 | $1.89196 | $1,891.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.71168 | $5,135.04 |
| 6,000 | $1.62082 | $9,724.92 |
| 9,000 | $1.57426 | $14,168.34 |
| 15,000 | $1.52167 | $22,825.05 |
| 21,000 | $1.49040 | $31,298.40 |
| 30,000 | $1.45990 | $43,797.00 |





