
TCLT1014 | |
|---|---|
DigiKey Part Number | TCLT1014TR-ND - Tape & Reel (TR) TCLT1014CT-ND - Cut Tape (CT) TCLT1014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1014 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.64200 | $46.42 |
| 100 | $3.39800 | $339.80 |
| 500 | $2.84308 | $1,421.54 |
| 1,000 | $2.66098 | $2,660.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.42704 | $7,281.12 |
| 6,000 | $2.30800 | $13,848.00 |
| 9,000 | $2.24701 | $20,223.09 |
| 15,000 | $2.17817 | $32,672.55 |
| 21,000 | $2.13724 | $44,882.04 |
| 30,000 | $2.09734 | $62,920.20 |

