
SFH6345-X007T | |
|---|---|
DigiKey Part Number | SFH6345-X007TTR-ND - Tape & Reel (TR) SFH6345-X007TCT-ND - Cut Tape (CT) SFH6345-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6345-X007T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.48000 | $17.48 |
| 10 | $12.53900 | $125.39 |
| 100 | $9.59780 | $959.78 |
| 500 | $8.29922 | $4,149.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.87581 | $7,875.81 |
| 2,000 | $7.51712 | $15,034.24 |
| 3,000 | $7.33339 | $22,000.17 |
| 5,000 | $7.12611 | $35,630.55 |
| 7,000 | $7.00291 | $49,020.37 |
| 10,000 | $6.88282 | $68,828.20 |

