8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6326-X007T

DigiKey Part Number
SFH6326-X007TTR-ND - Tape & Reel (TR)
SFH6326-X007TCT-ND - Cut Tape (CT)
SFH6326-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6326-X007T
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6326-X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
25V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,459
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.66000$19.66
10$14.18800$141.88
100$10.91770$1,091.77
500$9.47854$4,739.27