SFH6318T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 4,965
Unit Price: $15.39000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $11.74690
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $11.94493
Datasheet

Similar


Broadcom Limited
In Stock: 1,971
Unit Price: $19.59000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $8.55481
Datasheet

Similar


Broadcom Limited
In Stock: 90
Unit Price: $20.17000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $8.70710
Datasheet
8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6318T

DigiKey Part Number
SFH6318TTR-ND - Tape & Reel (TR)
SFH6318TCT-ND - Cut Tape (CT)
SFH6318TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6318T
Description
OPTOISO 4KV TRANS W/BASE 8-SOIC
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SFH6318T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
300% @ 1.6mA
Current Transfer Ratio (Max)
2600% @ 1.6mA
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
7V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes