
SFH618A-5X007T | |
|---|---|
DigiKey Part Number  | SFH618A-5X007TTR-ND - Tape & Reel (TR) SFH618A-5X007TCT-ND - Cut Tape (CT) SFH618A-5X007TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SFH618A-5X007T  | 
Description  | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SFH618A-5X007T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Semiconductor Opto Division  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 5300Vrms  | |
Current Transfer Ratio (Min)  | 250% @ 1mA  | |
Current Transfer Ratio (Max)  | 500% @ 1mA  | |
Turn On / Turn Off Time (Typ)  | 6µs, 5.5µs  | |
Rise / Fall Time (Typ)  | 3.5µs, 5µs  | |
Input Type  | DC  | |
Output Type  | Transistor  | |
Voltage - Output (Max)  | 55V  | |
Current - Output / Channel  | 50mA  | |
Voltage - Forward (Vf) (Typ)  | 1.1V  | |
Current - DC Forward (If) (Max)  | 60 mA  | |
Vce Saturation (Max)  | 400mV  | |
Operating Temperature  | -55°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, Gull Wing  | |
Supplier Device Package  | 4-SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.63000 | $9.63 | 
| 10 | $6.77200 | $67.72 | 
| 100 | $5.03620 | $503.62 | 
| 500 | $4.26722 | $2,133.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.01570 | $4,015.70 | 
| 2,000 | $3.80223 | $7,604.46 | 
| 3,000 | $3.69281 | $11,078.43 | 
| 5,000 | $3.56925 | $17,846.25 | 
| 7,000 | $3.49578 | $24,470.46 | 
| 10,000 | $3.42414 | $34,241.40 | 

