
SFH6186-3X001T | |
---|---|
DigiKey Part Number | SFH6186-3X001TTR-ND - Tape & Reel (TR) SFH6186-3X001TCT-ND - Cut Tape (CT) SFH6186-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6186-3X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6186-3X001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.50100 | $55.01 |
100 | $4.05380 | $405.38 |
500 | $3.41002 | $1,705.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.19917 | $3,199.17 |
2,000 | $3.02017 | $6,040.34 |
3,000 | $2.92840 | $8,785.20 |
5,000 | $2.82473 | $14,123.65 |
7,000 | $2.76308 | $19,341.56 |
10,000 | $2.70295 | $27,029.50 |
25,000 | $2.57021 | $64,255.25 |