
SFH6156-3T | |
---|---|
DigiKey Part Number | 751-1347-2-ND - Tape & Reel (TR) 751-1347-1-ND - Cut Tape (CT) 751-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6156-3T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6156-3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.02200 | $30.22 |
100 | $2.17590 | $217.59 |
500 | $1.79410 | $897.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.66848 | $1,668.48 |
2,000 | $1.56165 | $3,123.30 |
3,000 | $1.50683 | $4,520.49 |
5,000 | $1.44482 | $7,224.10 |
7,000 | $1.40792 | $9,855.44 |
10,000 | $1.37189 | $13,718.90 |
25,000 | $1.29233 | $32,308.25 |
50,000 | $1.24279 | $62,139.50 |