
SFH6106-2X001T | |
|---|---|
DigiKey Part Number | SFH6106-2X001TTR-ND - Tape & Reel (TR) SFH6106-2X001TCT-ND - Cut Tape (CT) SFH6106-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-2X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6106-2X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6106-2 | Vishay Semiconductor Opto Division | 2,453 | SFH6106-2-ND | $7.48000 | Parametric Equivalent |
| SFH6106-2T | Vishay Semiconductor Opto Division | 42 | SFH6106-2TCT-ND | $8.06000 | Parametric Equivalent |
| SFH6156-2 | Vishay Semiconductor Opto Division | 4,985 | SFH6156-2-ND | $4.19000 | Parametric Equivalent |
| SFH6156-2T | Vishay Semiconductor Opto Division | 19,450 | 751-1346-1-ND | $4.36000 | Parametric Equivalent |
| SFH6156-2X001 | Vishay Semiconductor Opto Division | 6,185 | SFH6156-2X001-ND | $7.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.05900 | $60.59 |
| 100 | $4.48070 | $448.07 |
| 500 | $3.77646 | $1,888.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.54585 | $3,545.85 |
| 2,000 | $3.35018 | $6,700.36 |
| 3,000 | $3.24982 | $9,749.46 |
| 5,000 | $3.13649 | $15,682.45 |
| 7,000 | $3.06909 | $21,483.63 |
| 10,000 | $3.00333 | $30,033.30 |

