Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6156-2X001

DigiKey Part Number
SFH6156-2X001-ND
Manufacturer
Manufacturer Product Number
SFH6156-2X001
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
125% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,185
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.40000$7.40
10$5.17100$51.71
100$3.79420$379.42
500$3.18090$1,590.45
1,000$2.97980$2,979.80
2,000$2.80908$5,618.16
5,000$2.62258$13,112.90
10,000$2.50632$25,063.20
25,000$2.37962$59,490.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.