Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6106-2X001T

DigiKey Part Number
SFH6106-2X001TTR-ND - Tape & Reel (TR)
SFH6106-2X001TCT-ND - Cut Tape (CT)
SFH6106-2X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6106-2X001T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6106-2X001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
125% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6106-2Vishay Semiconductor Opto Division2,453SFH6106-2-ND$7.48000Parametric Equivalent
SFH6106-2TVishay Semiconductor Opto Division42SFH6106-2TCT-ND$8.06000Parametric Equivalent
SFH6156-2Vishay Semiconductor Opto Division4,942SFH6156-2-ND$4.19000Parametric Equivalent
SFH6156-2TVishay Semiconductor Opto Division19,450751-1346-1-ND$4.36000Parametric Equivalent
SFH6156-2X001Vishay Semiconductor Opto Division6,185SFH6156-2X001-ND$7.40000Parametric Equivalent
In-Stock: 978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$6.05900$60.59
100$4.48070$448.07
500$3.77646$1,888.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.54585$3,545.85
2,000$3.35018$6,700.36
3,000$3.24982$9,749.46
5,000$3.13649$15,682.45
7,000$3.06909$21,483.63
10,000$3.00333$30,033.30
Manufacturers Standard Package