
IL420-X009T | |
|---|---|
DigiKey Part Number | IL420-X009TTR-ND - Tape & Reel (TR) IL420-X009TCT-ND - Cut Tape (CT) IL420-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL420-X009T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL420-X009T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit No | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 600 V | Supplier Device Package 6-SMD |
Static dV/dt (Min) 10kV/µs | Approval Agency CQC, CSA, cUR, UR |
Current - LED Trigger (Ift) (Max) 2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL420-X007 | Vishay Semiconductor Opto Division | 1,949 | IL420-X007-ND | $35.02000 | Parametric Equivalent |
| IL420-X009 | Vishay Semiconductor Opto Division | 1,505 | IL420-X009-ND | $35.02000 | Parametric Equivalent |
| IL420-X017T | Vishay Semiconductor Opto Division | 1,366 | IL420-X017TCT-ND | $31.82000 | Parametric Equivalent |
| FOD420S | onsemi | 756 | FOD420S-ND | $33.63000 | Similar |
| FOD420SD | onsemi | 1,995 | FOD420SDCT-ND | $38.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $20.05200 | $200.52 |
| 100 | $15.64960 | $1,564.96 |
| 500 | $13.71610 | $6,858.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.08657 | $13,086.57 |
| 2,000 | $12.55374 | $25,107.48 |
| 3,000 | $12.28087 | $36,842.61 |
| 5,000 | $11.97322 | $59,866.10 |



