Optoisolator Triac Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL420-X017T

DigiKey Part Number
IL420-X017TTR-ND - Tape & Reel (TR)
IL420-X017TCT-ND - Cut Tape (CT)
IL420-X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL420-X017T
Description
OPTOISOLATOR 5.3KV TRIAC 1CH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Datasheet
 Datasheet
EDA/CAD Models
IL420-X017T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
300 mA
Manufacturer
Vishay Semiconductor Opto Division
Current - Hold (Ih)
500µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Turn On Time
35µs
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.16V
Output Type
Triac
Current - DC Forward (If) (Max)
60 mA
Zero Crossing Circuit
No
Operating Temperature
-55°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5300Vrms
Package / Case
6-SMD
Voltage - Off State
600 V
Approval Agency
CQC, CSA, cUR, UR, VDE
Static dV/dt (Min)
10kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,366
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.82000$31.82
10$23.39000$233.90
100$18.38660$1,838.66
500$16.19110$8,095.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.47681$15,476.81
2,000$14.87228$29,744.56
3,000$14.56291$43,688.73
5,000$14.21395$71,069.75
Manufacturers Standard Package