
IL420-X007T | |
|---|---|
DigiKey Part Number | IL420-X007TTR-ND - Tape & Reel (TR) IL420-X007TCT-ND - Cut Tape (CT) IL420-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL420-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL420-X007T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit No | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD, Gull Wing |
Voltage - Off State 600 V | Supplier Device Package 6-SMD |
Static dV/dt (Min) 10kV/µs | Approval Agency CQC, CSA, cUR, UR |
Current - LED Trigger (Ift) (Max) 2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.02000 | $35.02 |
| 10 | $25.84800 | $258.48 |
| 100 | $20.41150 | $2,041.15 |
| 500 | $18.02876 | $9,014.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.25380 | $17,253.80 |
| 2,000 | $16.59806 | $33,196.12 |
| 3,000 | $16.26240 | $48,787.20 |
| 5,000 | $15.88392 | $79,419.60 |


