Parametric Equivalent
Parametric Equivalent

IL4116-X009T | |
|---|---|
DigiKey Part Number | IL4116-X009T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL4116-X009T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4116-X009T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA |
Packaging Tape & Reel (TR) | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 600 V | Approval Agency BSI, CSA, cUR, FIMKO, UR |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL4116-X007 | Vishay Semiconductor Opto Division | 0 | IL4116-X007-ND | $17.72556 | Parametric Equivalent |
| IL4116-X007T | Vishay Semiconductor Opto Division | 999 | 751-IL4116-X007TCT-ND | $31.82000 | Parametric Equivalent |
| FOD410S | onsemi | 576 | FOD410SOS-ND | $33.13000 | Similar |
| FOD410SD | onsemi | 1,632 | FOD410SDCT-ND | $34.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.88157 | $14,881.57 |
| 2,000 | $14.30027 | $28,600.54 |
| 3,000 | $14.00272 | $42,008.16 |
| 5,000 | $13.66719 | $68,335.95 |



