
IL208AT | |
|---|---|
DigiKey Part Number | 751-1285-2-ND - Tape & Reel (TR) 751-1285-1-ND - Cut Tape (CT) 751-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL208AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL208AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.76800 | $57.68 |
| 100 | $4.25960 | $425.96 |
| 500 | $3.59006 | $1,795.03 |
| 1,000 | $3.37060 | $3,370.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.18443 | $6,368.86 |
| 4,000 | $3.02662 | $12,106.48 |
| 6,000 | $2.94575 | $17,674.50 |
| 10,000 | $2.85446 | $28,544.60 |
| 14,000 | $2.80020 | $39,202.80 |
| 20,000 | $2.74728 | $54,945.60 |

