4N25-X017T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 395
Unit Price: $6.26000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 998
Unit Price: $6.26000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,041
Unit Price: $6.26000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $2.75081
Datasheet

Similar


Broadcom Limited
In Stock: 15,275
Unit Price: $6.26000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $2.00882
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $2.24928
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,145
Unit Price: $4.86000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 666
Unit Price: $5.52000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.83288
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 950
Unit Price: $5.52000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.83288
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 960
Unit Price: $5.52000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 55
Unit Price: $4.86000
Datasheet
4N25-X017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N25-X017T

DigiKey Part Number
4N25-X017T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N25-X017T
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.36V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
500mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.73763$2,737.63
2,000$2.57921$5,158.42
3,000$2.49795$7,493.85
5,000$2.40613$12,030.65
7,000$2.35151$16,460.57
10,000$2.29823$22,982.30
25,000$2.18062$54,515.50
Manufacturers Standard Package