
4N25-X009T | |
---|---|
DigiKey Part Number | 4N25-X009TTR-ND - Tape & Reel (TR) 4N25-X009TCT-ND - Cut Tape (CT) 4N25-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N25-X009T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.36V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $4.34600 | $43.46 |
100 | $3.17010 | $317.01 |
500 | $2.64528 | $1,322.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.47314 | $2,473.14 |
2,000 | $2.32694 | $4,653.88 |
3,000 | $2.25192 | $6,755.76 |
5,000 | $2.16716 | $10,835.80 |
7,000 | $2.11672 | $14,817.04 |
10,000 | $2.06752 | $20,675.20 |
25,000 | $1.95891 | $48,972.75 |