
VS-MBRB745PBF | |
---|---|
DigiKey Part Number | MBRB745PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBRB745PBF |
Description | DIODE SCHOTTKY 45V 7.5A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Surface Mount TO-263AB (D2PAK) |
EDA/CAD Models | VS-MBRB745PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |