
VS-ETX1506FP-M3 | |
---|---|
DigiKey Part Number | VS-ETX1506FP-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETX1506FP-M3 |
Description | DIODE STANDARD 600V 15A TO2202 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | VS-ETX1506FP-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 36 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
50 | $5.57520 | $278.76 |
100 | $5.36420 | $536.42 |
500 | $4.90574 | $2,452.87 |
1,000 | $4.65794 | $4,657.94 |
2,000 | $4.45751 | $8,915.02 |
5,000 | $4.45447 | $22,272.35 |