
UG2D-E3/73 | |
---|---|
DigiKey Part Number | UG2D-E3/73GICT-ND - Cut Tape (CT) UG2D-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UG2D-E3/73 |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.60100 | $16.01 |
100 | $1.53250 | $153.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22110 | $2,442.20 |
4,000 | $1.16000 | $4,640.00 |
6,000 | $1.12776 | $6,766.56 |
10,000 | $1.11335 | $11,133.50 |
14,000 | $1.04503 | $14,630.42 |
50,000 | $0.97926 | $48,963.00 |